Wiha, LCD Voltage tester, 1000V ac, Continuity Check, CAT III 1000 V, CAT IV 600 V

RS Stock No.: 254-6583Brand: WihaManufacturers Part No.: SB25517
brand-logo
View all in Voltage Testers

Technical Document

Specifications

Brand

Wiha

Maximum Voltage

1000V ac

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600 V

Display Type

LCD

RCD Trip Test

No

Country of Origin

China

Stock information temporarily unavailable.

AED 549.83

AED 549.83 Each (ex VAT)

AED 577.32

AED 577.32 Each (inc. VAT)

Wiha, LCD Voltage tester, 1000V ac, Continuity Check, CAT III 1000 V, CAT IV 600 V

AED 549.83

AED 549.83 Each (ex VAT)

AED 577.32

AED 577.32 Each (inc. VAT)

Wiha, LCD Voltage tester, 1000V ac, Continuity Check, CAT III 1000 V, CAT IV 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Maximum Voltage

1000V ac

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600 V

Display Type

LCD

RCD Trip Test

No

Country of Origin

China