Wiha Tools 3/8 in Square Gripper Socket

Technical Document
Specifications
Product details
Wiha Tools Universal Socket Gripper
Attaching to any common driver with a 3/4 in square drive, the universal socket gripper can match the purpose of a range of specialist socket wrenches and adapters. A such, it is a handy addition to any tool kit.
The universal socket gripper is torque tested to exceed DIN899, this universal socket gripper can be used on any sized fastener between 7 to 19mm or 1/4 to 3/4 in
This gripper is available as individual socket 3/8 in sq drive (460-1051) or as part of set comprising 1 x gripper, 1 x ratchet handle and 1 x power tool adaptor (460-1067)
Features and Benefits
7-19mm sizes
Universal means it can accommodate many sizes and shapes of fixings and fasteners
Robust steel construction suitable to wrench tight, rusted and stubborn nuts, bolts and screws
Can even be used to grip wing nuts and hooks
Applications
Sometimes referred to as gator grips, these universal socket grippers have a wide variety of uses wherever sockets need to be tightened or loosened. Although specific heads and sizes usually deliver a stronger application of torque, having this universal gripper in your tool kit can save you a lot of space, while still leaving you prepared for a number of eventualities. While adjustable sockets drivers typically have an accessory kit full of different sized heads and adapter sets, this gripper socket is an ergonomic and versatile alternative. They might typically be used by;
Mechanics
Carpenters
Maintenance engineers
DIY Enthusiasts
AED 454.44
AED 454.44 1 Kit (ex VAT)
AED 477.16
AED 477.16 1 Kit (inc. VAT)
1
AED 454.44
AED 454.44 1 Kit (ex VAT)
AED 477.16
AED 477.16 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Wiha Tools Universal Socket Gripper
Attaching to any common driver with a 3/4 in square drive, the universal socket gripper can match the purpose of a range of specialist socket wrenches and adapters. A such, it is a handy addition to any tool kit.
The universal socket gripper is torque tested to exceed DIN899, this universal socket gripper can be used on any sized fastener between 7 to 19mm or 1/4 to 3/4 in
This gripper is available as individual socket 3/8 in sq drive (460-1051) or as part of set comprising 1 x gripper, 1 x ratchet handle and 1 x power tool adaptor (460-1067)
Features and Benefits
7-19mm sizes
Universal means it can accommodate many sizes and shapes of fixings and fasteners
Robust steel construction suitable to wrench tight, rusted and stubborn nuts, bolts and screws
Can even be used to grip wing nuts and hooks
Applications
Sometimes referred to as gator grips, these universal socket grippers have a wide variety of uses wherever sockets need to be tightened or loosened. Although specific heads and sizes usually deliver a stronger application of torque, having this universal gripper in your tool kit can save you a lot of space, while still leaving you prepared for a number of eventualities. While adjustable sockets drivers typically have an accessory kit full of different sized heads and adapter sets, this gripper socket is an ergonomic and versatile alternative. They might typically be used by;
Mechanics
Carpenters
Maintenance engineers
DIY Enthusiasts