Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA A-10 Series Pressure Transmitter, 0bar Min, 160bar Max

RS Stock No.: 725-5957Brand: WIKAManufacturers Part No.: 12719375
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Series

A-10

Supply Voltage

8 → 30 V dc

Maximum Operating Temperature

80°C

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Pressure Transmitters

Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 0bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)

You may be interested in
WIKA Pressure Sensor, 0bar Min
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 657.15

AED 657.15 Each (ex VAT)

AED 690.01

AED 690.01 Each (inc. VAT)

WIKA A-10 Series Pressure Transmitter, 0bar Min, 160bar Max

AED 657.15

AED 657.15 Each (ex VAT)

AED 690.01

AED 690.01 Each (inc. VAT)

WIKA A-10 Series Pressure Transmitter, 0bar Min, 160bar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WIKA Pressure Sensor, 0bar Min
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Series

A-10

Supply Voltage

8 → 30 V dc

Maximum Operating Temperature

80°C

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Pressure Transmitters

Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 0bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)

You may be interested in
WIKA Pressure Sensor, 0bar Min
P.O.A.Each (ex VAT)