Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

WIKA A-10 Series Pressure Transmitter, 0bar Min, 100bar Max

RS Stock No.: 725-5954Brand: WIKAManufacturers Part No.: 12719383
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Series

A-10

Input Connection Thread Size

1/4in

Supply Voltage

8 → 30 V dc

Maximum Operating Temperature

80°C

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Pressure Transmitters

Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 0bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)

You may be interested in
Stock information temporarily unavailable.

AED 676.86

AED 676.86 Each (ex VAT)

AED 710.70

AED 710.70 Each (inc. VAT)

WIKA A-10 Series Pressure Transmitter, 0bar Min, 100bar Max

AED 676.86

AED 676.86 Each (ex VAT)

AED 710.70

AED 710.70 Each (inc. VAT)

WIKA A-10 Series Pressure Transmitter, 0bar Min, 100bar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Series

A-10

Input Connection Thread Size

1/4in

Supply Voltage

8 → 30 V dc

Maximum Operating Temperature

80°C

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Pressure Transmitters

Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 0bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)

You may be interested in