WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading

RS Stock No.: 219-7480Brand: WIKAManufacturers Part No.: 12725057
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid Level

Series

A-10

Supply Voltage

14 → 30 V

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

AED 683.50

AED 683.50 Each (ex VAT)

AED 717.67

AED 717.67 Each (inc. VAT)

WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading

AED 683.50

AED 683.50 Each (ex VAT)

AED 717.67

AED 717.67 Each (inc. VAT)

WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid Level

Series

A-10

Supply Voltage

14 → 30 V

IP Rating

IP65

Country of Origin

Germany