Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA Panel Mount PID Temperature Controller, 62 x 28mm Relay, 230 V ac Supply Voltage

RS Stock No.: 162-3007Brand: WIKAManufacturers Part No.: 14054712
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

WIKA

Output Type

Relay

Supply Voltage

230 V ac

Size

62 x 28mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

-50 → +130 °C, -80 → +400 °C

Display Type

Single 3 Digit 7-Segment LED Display

IP Rating

IP00, IP50

Mounting Type

Panel Mount

Input Type

PT100, PT1000, PTC

Termination Type

Screw

Display Colour

Red

Panel Depth

78mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,031.80

AED 1,031.80 Each (ex VAT)

AED 1,083.39

AED 1,083.39 Each (inc. VAT)

WIKA Panel Mount PID Temperature Controller, 62 x 28mm Relay, 230 V ac Supply Voltage

AED 1,031.80

AED 1,031.80 Each (ex VAT)

AED 1,083.39

AED 1,083.39 Each (inc. VAT)

WIKA Panel Mount PID Temperature Controller, 62 x 28mm Relay, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Output Type

Relay

Supply Voltage

230 V ac

Size

62 x 28mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

-50 → +130 °C, -80 → +400 °C

Display Type

Single 3 Digit 7-Segment LED Display

IP Rating

IP00, IP50

Mounting Type

Panel Mount

Input Type

PT100, PT1000, PTC

Termination Type

Screw

Display Colour

Red

Panel Depth

78mm

Country of Origin

Germany