Technical Document
Specifications
Brand
WIKAPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
400bar
Accuracy
± 0.25%
Output Type
Current (2-Wire)
Series
S-20
Supply Voltage
8 → 35 V
IP Rating
IP65
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,734.39
AED 1,734.39 Each (ex VAT)
AED 1,821.11
AED 1,821.11 Each (inc. VAT)
WIKA S-20 Series Pressure Sensor, 0bar Min, 400bar Max, Current (2-Wire) Output, Gauge Reading
1
AED 1,734.39
AED 1,734.39 Each (ex VAT)
AED 1,821.11
AED 1,821.11 Each (inc. VAT)
WIKA S-20 Series Pressure Sensor, 0bar Min, 400bar Max, Current (2-Wire) Output, Gauge Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
400bar
Accuracy
± 0.25%
Output Type
Current (2-Wire)
Series
S-20
Supply Voltage
8 → 35 V
IP Rating
IP65
Country of Origin
Germany