Technical Document
Specifications
Brand
WIKAMaximum Temperature Measurement
120 °C
Best Accuracy
±5 %
Dial Diameter
63mm
Temperature Scale
Centigrade
Thermometer Type
Dial
Series
A43
Country of Origin
Germany
AED 63.47
AED 63.47 Each (ex VAT)
AED 66.64
AED 66.64 Each (inc. VAT)
WIKA Dial Thermometer 0 → 120 °C, 14138818
1
AED 63.47
AED 63.47 Each (ex VAT)
AED 66.64
AED 66.64 Each (inc. VAT)
WIKA Dial Thermometer 0 → 120 °C, 14138818
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WIKAMaximum Temperature Measurement
120 °C
Best Accuracy
±5 %
Dial Diameter
63mm
Temperature Scale
Centigrade
Thermometer Type
Dial
Series
A43
Country of Origin
Germany