Technical Document
Specifications
Brand
WIKAInput Type
PT100
Output Type
4 → 20 mA
Diameter
33 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
150°C
Series
T15
Country of Origin
Germany
Stock information temporarily unavailable.
AED 438.22
AED 438.22 Each (ex VAT)
AED 460.13
AED 460.13 Each (inc. VAT)
WIKA T15 Temperature Transmitter PT100 Input
1
AED 438.22
AED 438.22 Each (ex VAT)
AED 460.13
AED 460.13 Each (inc. VAT)
WIKA T15 Temperature Transmitter PT100 Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAInput Type
PT100
Output Type
4 → 20 mA
Diameter
33 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
150°C
Series
T15
Country of Origin
Germany