Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 222-8720Brand: WIKAManufacturers Part No.: 14200318
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Gauge Outside Diameter

100mm

Series

DSS22F

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,859.44

AED 1,859.44 Each (ex VAT)

AED 1,952.41

AED 1,952.41 Each (inc. VAT)

WIKA Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter

AED 1,859.44

AED 1,859.44 Each (ex VAT)

AED 1,952.41

AED 1,952.41 Each (inc. VAT)

WIKA Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Gauge Outside Diameter

100mm

Series

DSS22F

Country of Origin

Germany