Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA Dial Thermometer 0 → +60 °C, 3903583

RS Stock No.: 205-1279Brand: WIKAManufacturers Part No.: 3903583
brand-logo
View all in Dial Thermometers

Technical Document

Specifications

Brand

WIKA

Maximum Temperature Measurement

60 °C

Best Accuracy

±5 %

Dial Diameter

63mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A52

Country of Origin

Germany

Stock information temporarily unavailable.

AED 174.20

AED 174.20 Each (ex VAT)

AED 182.91

AED 182.91 Each (inc. VAT)

WIKA Dial Thermometer 0 → +60 °C, 3903583

AED 174.20

AED 174.20 Each (ex VAT)

AED 182.91

AED 182.91 Each (inc. VAT)

WIKA Dial Thermometer 0 → +60 °C, 3903583
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Temperature Measurement

60 °C

Best Accuracy

±5 %

Dial Diameter

63mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A52

Country of Origin

Germany