Technical Document
Specifications
Brand
WIKAMaximum Temperature Measurement
50 °C
Best Accuracy
±5 %
Dial Diameter
63mm
Temperature Scale
Centigrade
Thermometer Type
Dial
Series
A52
Country of Origin
Germany
Stock information temporarily unavailable.
AED 191.90
AED 191.90 Each (ex VAT)
AED 201.50
AED 201.50 Each (inc. VAT)
WIKA Dial Thermometer -30 → +50 °C, 3903699
1
AED 191.90
AED 191.90 Each (ex VAT)
AED 201.50
AED 201.50 Each (inc. VAT)
WIKA Dial Thermometer -30 → +50 °C, 3903699
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Temperature Measurement
50 °C
Best Accuracy
±5 %
Dial Diameter
63mm
Temperature Scale
Centigrade
Thermometer Type
Dial
Series
A52
Country of Origin
Germany