Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA T15 Temperature Transmitter PT100 Input

RS Stock No.: 269-0361Brand: WIKAManufacturers Part No.: 45775498
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

WIKA

Input Type

PT100

Output Type

4 → 20 mA

Diameter

33 mm

Minimum Temperature Input

-20°C

Maximum Temperature Input

80°C

Series

T15

Country of Origin

Germany

Stock information temporarily unavailable.

AED 480.22

AED 480.22 Each (ex VAT)

AED 504.23

AED 504.23 Each (inc. VAT)

WIKA T15 Temperature Transmitter PT100 Input

AED 480.22

AED 480.22 Each (ex VAT)

AED 504.23

AED 504.23 Each (inc. VAT)

WIKA T15 Temperature Transmitter PT100 Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Input Type

PT100

Output Type

4 → 20 mA

Diameter

33 mm

Minimum Temperature Input

-20°C

Maximum Temperature Input

80°C

Series

T15

Country of Origin

Germany