Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

WIKA NPT 1/2 Analogue Pressure Gauge 160mbar Back Entry 100mm Outside Diameter

RS Stock No.: 222-9031Brand: WIKAManufacturers Part No.: 4597261
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

160mbar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

NPT 1/2

Gauge Outside Diameter

100mm

Series

63X.50

Pressure Gauge Type

Dial

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 2,094.76

AED 2,094.76 Each (ex VAT)

AED 2,199.50

AED 2,199.50 Each (inc. VAT)

WIKA NPT 1/2 Analogue Pressure Gauge 160mbar Back Entry 100mm Outside Diameter

AED 2,094.76

AED 2,094.76 Each (ex VAT)

AED 2,199.50

AED 2,199.50 Each (inc. VAT)

WIKA NPT 1/2 Analogue Pressure Gauge 160mbar Back Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

160mbar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

NPT 1/2

Gauge Outside Diameter

100mm

Series

63X.50

Pressure Gauge Type

Dial

Country of Origin

Switzerland