WIKA A-1200 Series Pressure Sensor, 0bar Min, 250bar Max, PNP Output, Absolute Reading

RS Stock No.: 205-1272Brand: WIKAManufacturers Part No.: 46967539
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

1 %

Output Type

PNP

Media Measured

Air, Fluid, Gas

Series

A-1200

Supply Voltage

10 → 32 V

Interface

IO-Link

IP Rating

IP65, IP67

Country of Origin

Germany

Stock information temporarily unavailable.

AED 573.72

AED 573.72 Each (ex VAT)

AED 602.41

AED 602.41 Each (inc. VAT)

WIKA A-1200 Series Pressure Sensor, 0bar Min, 250bar Max, PNP Output, Absolute Reading

AED 573.72

AED 573.72 Each (ex VAT)

AED 602.41

AED 602.41 Each (inc. VAT)

WIKA A-1200 Series Pressure Sensor, 0bar Min, 250bar Max, PNP Output, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

1 %

Output Type

PNP

Media Measured

Air, Fluid, Gas

Series

A-1200

Supply Voltage

10 → 32 V

Interface

IO-Link

IP Rating

IP65, IP67

Country of Origin

Germany