Technical Document
Specifications
Brand
WIKASensor Type
RTD
Probe Length
32mm
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+105°C
Series
tf45
Number Of Wires
3
Accuracy
F 0.3
Country of Origin
Germany
Stock information temporarily unavailable.
AED 406.30
AED 406.30 Each (ex VAT)
AED 426.61
AED 426.61 Each (inc. VAT)
WIKA RTD RTD Sensor, 32mm Long, 3 Wire, F 0.3 +105°C Max
1
AED 406.30
AED 406.30 Each (ex VAT)
AED 426.61
AED 426.61 Each (inc. VAT)
WIKA RTD RTD Sensor, 32mm Long, 3 Wire, F 0.3 +105°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKASensor Type
RTD
Probe Length
32mm
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+105°C
Series
tf45
Number Of Wires
3
Accuracy
F 0.3
Country of Origin
Germany