Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

WIKA NPT 1/2 Analogue Pressure Gauge 100bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 265-3328Brand: WIKAManufacturers Part No.: 48764874
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

100bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

NPT 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Country of Origin

Poland

Stock information temporarily unavailable.

AED 1,009.81

AED 1,009.81 Each (ex VAT)

AED 1,060.30

AED 1,060.30 Each (inc. VAT)

WIKA NPT 1/2 Analogue Pressure Gauge 100bar Bottom Entry 100mm Outside Diameter

AED 1,009.81

AED 1,009.81 Each (ex VAT)

AED 1,060.30

AED 1,060.30 Each (inc. VAT)

WIKA NPT 1/2 Analogue Pressure Gauge 100bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

100bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

NPT 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Country of Origin

Poland