Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA G 1/2 Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 265-3395Brand: WIKAManufacturers Part No.: 48770226
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

3bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Country of Origin

Poland

Stock information temporarily unavailable.

AED 478.75

AED 478.75 Each (ex VAT)

AED 502.69

AED 502.69 Each (inc. VAT)

WIKA G 1/2 Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter

AED 478.75

AED 478.75 Each (ex VAT)

AED 502.69

AED 502.69 Each (inc. VAT)

WIKA G 1/2 Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

3bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Country of Origin

Poland