Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA RTD RTD Sensor, 2 Wire, F 0.3 +105°C Max

RS Stock No.: 268-9348Brand: WIKAManufacturers Part No.: 48784704
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

WIKA

Sensor Type

RTD

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+105°C

Series

TF44

Number Of Wires

2

Accuracy

F 0.3

Country of Origin

Germany

Stock information temporarily unavailable.

AED 188.90

AED 188.90 Each (ex VAT)

AED 198.34

AED 198.34 Each (inc. VAT)

WIKA RTD RTD Sensor, 2 Wire, F 0.3 +105°C Max

AED 188.90

AED 188.90 Each (ex VAT)

AED 198.34

AED 198.34 Each (inc. VAT)

WIKA RTD RTD Sensor, 2 Wire, F 0.3 +105°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Sensor Type

RTD

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+105°C

Series

TF44

Number Of Wires

2

Accuracy

F 0.3

Country of Origin

Germany