Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA Hydraulic Pressure Gauge Isolation Valve, 48793840, G 1/4

RS Stock No.: 268-5629Brand: WIKAManufacturers Part No.: 48793840
brand-logo

Technical Document

Specifications

Brand

WIKA

Maximum Operating Pressure

420 bar

Minimum Operating Temperature

-54°C

Body Material

Stainless Steel

Manufacturer Series

IV1X

Connection Port Thread

G 1/4

Country of Origin

Italy

Stock information temporarily unavailable.

AED 669.05

AED 669.05 Each (ex VAT)

AED 702.50

AED 702.50 Each (inc. VAT)

WIKA Hydraulic Pressure Gauge Isolation Valve, 48793840, G 1/4

AED 669.05

AED 669.05 Each (ex VAT)

AED 702.50

AED 702.50 Each (inc. VAT)

WIKA Hydraulic Pressure Gauge Isolation Valve, 48793840, G 1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Operating Pressure

420 bar

Minimum Operating Temperature

-54°C

Body Material

Stainless Steel

Manufacturer Series

IV1X

Connection Port Thread

G 1/4

Country of Origin

Italy