WIKA G 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 219-0643Brand: WIKAManufacturers Part No.: 9013768
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

250bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

111.XX

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

AED 49.35

AED 49.35 Each (ex VAT)

AED 51.82

AED 51.82 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter

AED 49.35

AED 49.35 Each (ex VAT)

AED 51.82

AED 51.82 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

250bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

111.XX

Pressure Gauge Type

Dial

Country of Origin

Poland