Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 219-0705Brand: WIKAManufacturers Part No.: 9021990
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

213.53.0XX

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

AED 89.30

AED 89.30 Each (ex VAT)

AED 93.77

AED 93.77 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter

AED 89.30

AED 89.30 Each (ex VAT)

AED 93.77

AED 93.77 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

213.53.0XX

Pressure Gauge Type

Dial

Country of Origin

Poland