Technical Document
Specifications
Brand
WIKAAccessory Type
Trumpet
For Use With
Pressure Gauges
Connector A
G 1/2
Connector A - Gender
Male
Series
910.15
Connector B
G 1/2
Maximum Operating Pressure
160 bar
Country of Origin
Romania
Stock information temporarily unavailable.
AED 227.06
AED 227.06 Each (ex VAT)
AED 238.41
AED 238.41 Each (inc. VAT)
WIKA Trumpet, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges
1
AED 227.06
AED 227.06 Each (ex VAT)
AED 238.41
AED 238.41 Each (inc. VAT)
WIKA Trumpet, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAAccessory Type
Trumpet
For Use With
Pressure Gauges
Connector A
G 1/2
Connector A - Gender
Male
Series
910.15
Connector B
G 1/2
Maximum Operating Pressure
160 bar
Country of Origin
Romania