Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
0.6bar
Minimum Pressure Measurement
-1bar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
160mm
Series
212.20
Country of Origin
Poland
AED 548.57
AED 548.57 Each (ex VAT)
AED 576.00
AED 576.00 Each (inc. VAT)
1
AED 548.57
AED 548.57 Each (ex VAT)
AED 576.00
AED 576.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
0.6bar
Minimum Pressure Measurement
-1bar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
160mm
Series
212.20
Country of Origin
Poland