Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

WIKA NPT 1/2 Analogue Pressure Gauge 0.6bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 219-0821Brand: WIKAManufacturers Part No.: 9163611
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

0.6bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

NPT 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

AED 417.56

AED 417.56 Each (ex VAT)

AED 438.44

AED 438.44 Each (inc. VAT)

WIKA NPT 1/2 Analogue Pressure Gauge 0.6bar Bottom Entry 100mm Outside Diameter

AED 417.56

AED 417.56 Each (ex VAT)

AED 438.44

AED 438.44 Each (inc. VAT)

WIKA NPT 1/2 Analogue Pressure Gauge 0.6bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

0.6bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

NPT 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Pressure Gauge Type

Dial

Country of Origin

Poland