Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
250mbar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
NPT 1/2
Gauge Outside Diameter
100mm
Series
63X.50
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 2,096.74
AED 2,096.74 Each (ex VAT)
AED 2,201.58
AED 2,201.58 Each (inc. VAT)
WIKA NPT 1/2 Analogue Pressure Gauge 250mbar Bottom Entry 100mm Outside Diameter
1
AED 2,096.74
AED 2,096.74 Each (ex VAT)
AED 2,201.58
AED 2,201.58 Each (inc. VAT)
WIKA NPT 1/2 Analogue Pressure Gauge 250mbar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
250mbar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
NPT 1/2
Gauge Outside Diameter
100mm
Series
63X.50
Country of Origin
Switzerland