Technical Document
Specifications
Brand
Wilo UK LTDMaximum Flow Rate
196L/min
Supply Voltage
230 V
Input Connection
1-1/2 in G
Maximum Head
12m
Maximum Working Pressure
10 bar
Body Material
Cast Iron
Coupling Type
Direct
Input Power
200W
Maximum Fluid Temperature
110°C
Input Connection Size
1-1/2in
Output Connection Size
1-1/2in
IP Rating
IPX4D
Pump Type
Centrifugal
Country of Origin
Germany
AED 5,444.12
AED 5,444.12 Each (ex VAT)
AED 5,716.33
AED 5,716.33 Each (inc. VAT)
1
AED 5,444.12
AED 5,444.12 Each (ex VAT)
AED 5,716.33
AED 5,716.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wilo UK LTDMaximum Flow Rate
196L/min
Supply Voltage
230 V
Input Connection
1-1/2 in G
Maximum Head
12m
Maximum Working Pressure
10 bar
Body Material
Cast Iron
Coupling Type
Direct
Input Power
200W
Maximum Fluid Temperature
110°C
Input Connection Size
1-1/2in
Output Connection Size
1-1/2in
IP Rating
IPX4D
Pump Type
Centrifugal
Country of Origin
Germany