Wilo UK LTD 10 bar Electric Central Heating Pump, 3.36m Head, 1 in G

RS Stock No.: 248-4945Brand: Wilo UK LTDManufacturers Part No.: 4215511
brand-logo
View all in Central Heating Pumps

Technical Document

Specifications

Power Supply Type

Electric

Maximum Head

3.36m

Maximum Working Pressure

10 bar

Connection

1 in G

Housing Material

Cast Iron

Maximum Temperature

+95°C

Minimum Temperature

-10°C

Thread Size

1in

Thread Standard

G

Country of Origin

France

Stock information temporarily unavailable.

AED 1,023.33

AED 1,023.33 Each (ex VAT)

AED 1,074.50

AED 1,074.50 Each (inc. VAT)

Wilo UK LTD 10 bar Electric Central Heating Pump, 3.36m Head, 1 in G

AED 1,023.33

AED 1,023.33 Each (ex VAT)

AED 1,074.50

AED 1,074.50 Each (inc. VAT)

Wilo UK LTD 10 bar Electric Central Heating Pump, 3.36m Head, 1 in G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Supply Type

Electric

Maximum Head

3.36m

Maximum Working Pressure

10 bar

Connection

1 in G

Housing Material

Cast Iron

Maximum Temperature

+95°C

Minimum Temperature

-10°C

Thread Size

1in

Thread Standard

G

Country of Origin

France