Technical Document
Specifications
Brand
Wilo UK LTDPower Supply Type
Electric
Maximum Head
5.7m
Maximum Working Pressure
10 bar
Connection
1-1/2 in G
Housing Material
Cast Iron
Maximum Temperature
+95°C
Minimum Temperature
-10°C
Thread Size
1-1/2in
Thread Standard
G
Country of Origin
France
AED 1,637.95
AED 1,637.95 Each (ex VAT)
AED 1,719.85
AED 1,719.85 Each (inc. VAT)
1
AED 1,637.95
AED 1,637.95 Each (ex VAT)
AED 1,719.85
AED 1,719.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wilo UK LTDPower Supply Type
Electric
Maximum Head
5.7m
Maximum Working Pressure
10 bar
Connection
1-1/2 in G
Housing Material
Cast Iron
Maximum Temperature
+95°C
Minimum Temperature
-10°C
Thread Size
1-1/2in
Thread Standard
G
Country of Origin
France