Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wilo UK LTD 10 bar Electric Central Heating Pump, 5m Head, 1-1/2 in G

RS Stock No.: 248-4951Brand: Wilo UK LTDManufacturers Part No.: 4215522
brand-logo
View all in Central Heating Pumps

Technical Document

Specifications

Power Supply Type

Electric

Maximum Head

5m

Maximum Working Pressure

10 bar

Connection

1-1/2 in G

Housing Material

Cast Iron

Maximum Temperature

+95°C

Minimum Temperature

-10°C

Thread Size

1-1/2in

Thread Standard

G

Country of Origin

France

Stock information temporarily unavailable.

AED 1,055.85

AED 1,055.85 Each (ex VAT)

AED 1,108.64

AED 1,108.64 Each (inc. VAT)

Wilo UK LTD 10 bar Electric Central Heating Pump, 5m Head, 1-1/2 in G

AED 1,055.85

AED 1,055.85 Each (ex VAT)

AED 1,108.64

AED 1,108.64 Each (inc. VAT)

Wilo UK LTD 10 bar Electric Central Heating Pump, 5m Head, 1-1/2 in G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Supply Type

Electric

Maximum Head

5m

Maximum Working Pressure

10 bar

Connection

1-1/2 in G

Housing Material

Cast Iron

Maximum Temperature

+95°C

Minimum Temperature

-10°C

Thread Size

1-1/2in

Thread Standard

G

Country of Origin

France