Technical Document
Specifications
Brand
WIMACapacitance
2.2nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
2.5mm
Length
4.6mm
Depth
3mm
Height
7.5mm
Dimensions
4.6 x 3 x 7.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
FKP02 Series
Particularly suitable for sample and hold circuits due to low dielectric absorption
Feature high pulse duty and low ESR
Insulation resistance: 500000MΩ
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
AED 40.75
AED 8.15 Each (In a Pack of 5) (ex VAT)
AED 42.79
AED 8.558 Each (In a Pack of 5) (inc. VAT)
5
AED 40.75
AED 8.15 Each (In a Pack of 5) (ex VAT)
AED 42.79
AED 8.558 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.15 | AED 40.75 |
50 - 95 | AED 7.65 | AED 38.25 |
100 - 245 | AED 7.20 | AED 36.00 |
250 - 495 | AED 6.70 | AED 33.50 |
500+ | AED 6.05 | AED 30.25 |
Technical Document
Specifications
Brand
WIMACapacitance
2.2nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
2.5mm
Length
4.6mm
Depth
3mm
Height
7.5mm
Dimensions
4.6 x 3 x 7.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
FKP02 Series
Particularly suitable for sample and hold circuits due to low dielectric absorption
Feature high pulse duty and low ESR
Insulation resistance: 500000MΩ
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal