Technical Document
Specifications
Brand
WIMACapacitance
3.3nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
6mm
Dimensions
7.2 x 4.5 x 6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
FKP2 Series
Common technical data:
Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs
AED 36.75
AED 3.675 Each (In a Pack of 10) (ex VAT)
AED 38.59
AED 3.859 Each (In a Pack of 10) (inc. VAT)
10
AED 36.75
AED 3.675 Each (In a Pack of 10) (ex VAT)
AED 38.59
AED 3.859 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.675 | AED 36.75 |
50 - 90 | AED 3.412 | AED 34.12 |
100 - 240 | AED 3.202 | AED 32.02 |
250 - 490 | AED 2.992 | AED 29.92 |
500+ | AED 2.73 | AED 27.30 |
Technical Document
Specifications
Brand
WIMACapacitance
3.3nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
6mm
Dimensions
7.2 x 4.5 x 6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
FKP2 Series
Common technical data:
Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs