Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIMA FKP2 Polypropylene Film Capacitor, 40 V ac, 63 V dc, ±5%, 6.8nF, Through Hole

RS Stock No.: 115-742Brand: WIMAManufacturers Part No.: FKP2/6800/63/5
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

WIMA

Capacitance

6.8nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

FKP2

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

FKP2 Series

Common technical data:

Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105
Maximum pulse rate-of-change: 1000V/μs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 23.18

AED 2.318 Each (In a Pack of 10) (ex VAT)

AED 24.34

AED 2.434 Each (In a Pack of 10) (inc. VAT)

WIMA FKP2 Polypropylene Film Capacitor, 40 V ac, 63 V dc, ±5%, 6.8nF, Through Hole

AED 23.18

AED 2.318 Each (In a Pack of 10) (ex VAT)

AED 24.34

AED 2.434 Each (In a Pack of 10) (inc. VAT)

WIMA FKP2 Polypropylene Film Capacitor, 40 V ac, 63 V dc, ±5%, 6.8nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

WIMA

Capacitance

6.8nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

FKP2

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

FKP2 Series

Common technical data:

Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105
Maximum pulse rate-of-change: 1000V/μs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in