WIMA MKS2 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 33nF, Through Hole

Technical Document
Specifications
Brand
WIMACapacitance
33nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKS2
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
2.5 x 6.5 x 7.2mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.5mm
Country of Origin
Germany
Product details
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
Features and Benefits:
Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5
Product Applications:
MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.
AED 12.34
AED 2.468 Each (In a Pack of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Pack of 5) (inc. VAT)
5
AED 12.34
AED 2.468 Each (In a Pack of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 2.468 | AED 12.34 |
250+ | AED 2.31 | AED 11.55 |
Technical Document
Specifications
Brand
WIMACapacitance
33nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKS2
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
2.5 x 6.5 x 7.2mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.5mm
Country of Origin
Germany
Product details
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
Features and Benefits:
Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5
Product Applications:
MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.