Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIMA MKS4 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 2.2μF, Through Hole

RS Stock No.: 116-600Brand: WIMAManufacturers Part No.: MKS4F042205G00KSSD
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

WIMA

Capacitance

2.2µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKS4

Lead Pitch

22.5mm

Length

26.5mm

Depth

10.5mm

Height

19mm

Dimensions

10.5 x 19 x 26.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

MKS4 Series

Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 45.94

AED 9.188 Each (In a Pack of 5) (ex VAT)

AED 48.24

AED 9.647 Each (In a Pack of 5) (inc. VAT)

WIMA MKS4 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 2.2μF, Through Hole

AED 45.94

AED 9.188 Each (In a Pack of 5) (ex VAT)

AED 48.24

AED 9.647 Each (In a Pack of 5) (inc. VAT)

WIMA MKS4 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 2.2μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 9.188AED 45.94
125 - 495AED 7.088AED 35.44
500 - 2495AED 6.248AED 31.24
2500 - 4995AED 5.67AED 28.35
5000+AED 5.198AED 25.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

WIMA

Capacitance

2.2µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKS4

Lead Pitch

22.5mm

Length

26.5mm

Depth

10.5mm

Height

19mm

Dimensions

10.5 x 19 x 26.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

MKS4 Series

Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more