Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Winbond W949D6DBHX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 60-Pin VFBGA

RS Stock No.: 188-2676Brand: WinbondManufacturers Part No.: W949D6DBHX5I
brand-logo
View all in SDRAM

Technical Document

Specifications

Brand

Winbond

Memory Size

512Mbit

Organisation

64M x 8 bit

SDRAM Class

LPDDR

Data Rate

200MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Number of Words

64M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

60

Dimensions

9.1 x 8.1 x 0.65mm

Height

0.65mm

Length

9.1mm

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.95 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 85.75

AED 17.15 Each (In a Pack of 5) (ex VAT)

AED 90.04

AED 18.007 Each (In a Pack of 5) (inc. VAT)

Winbond W949D6DBHX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 60-Pin VFBGA
Select packaging type

AED 85.75

AED 17.15 Each (In a Pack of 5) (ex VAT)

AED 90.04

AED 18.007 Each (In a Pack of 5) (inc. VAT)

Winbond W949D6DBHX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 60-Pin VFBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winbond

Memory Size

512Mbit

Organisation

64M x 8 bit

SDRAM Class

LPDDR

Data Rate

200MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Number of Words

64M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

60

Dimensions

9.1 x 8.1 x 0.65mm

Height

0.65mm

Length

9.1mm

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.95 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more