Technical Document
Specifications
Brand
WinslowNumber Of Contacts
6
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin Lead Alloy
Current Rating
5A
Orientation
Vertical
Length
7.54mm
Width
4.6mm
Depth
10.14mm
Dimensions
7.54 x 4.6 x 10.14mm
Housing Material
PBT
Contact Material
Beryllium Copper
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Product details
Turned Pin, DIP Sockets
Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.
These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.
Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.
Temperature Range: -55°C to +125°C
Insertions: 1000
Need more DIP sockets?
813-109 6 way turned, 0.3in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch
AED 10.50
AED 2.10 Each (In a Pack of 5) (ex VAT)
AED 11.02
AED 2.205 Each (In a Pack of 5) (inc. VAT)
5
AED 10.50
AED 2.10 Each (In a Pack of 5) (ex VAT)
AED 11.02
AED 2.205 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 2.10 | AED 10.50 |
125 - 495 | AED 0.892 | AED 4.46 |
500 - 995 | AED 0.892 | AED 4.46 |
1000 - 2495 | AED 0.892 | AED 4.46 |
2500+ | AED 0.84 | AED 4.20 |
Technical Document
Specifications
Brand
WinslowNumber Of Contacts
6
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin Lead Alloy
Current Rating
5A
Orientation
Vertical
Length
7.54mm
Width
4.6mm
Depth
10.14mm
Dimensions
7.54 x 4.6 x 10.14mm
Housing Material
PBT
Contact Material
Beryllium Copper
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Product details
Turned Pin, DIP Sockets
Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.
These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.
Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.
Temperature Range: -55°C to +125°C
Insertions: 1000
Need more DIP sockets?
813-109 6 way turned, 0.3in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch