Winslow 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

RS Stock No.: 197-2704Brand: WinslowManufacturers Part No.: W30524TTRC
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

24

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

5A

Orientation

Vertical

Length

30.4mm

Width

4.6mm

Depth

17.66mm

Dimensions

30.4 x 4.6 x 17.66mm

Housing Material

PBT

Contact Material

Beryllium Copper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

Low Profile, Turned Pin

Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 62.16

AED 3.885 Each (In a Tube of 16) (ex VAT)

AED 65.27

AED 4.079 Each (In a Tube of 16) (inc. VAT)

Winslow 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

AED 62.16

AED 3.885 Each (In a Tube of 16) (ex VAT)

AED 65.27

AED 4.079 Each (In a Tube of 16) (inc. VAT)

Winslow 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
16 - 384AED 3.885AED 62.16
400 - 1184AED 3.728AED 59.64
1200 - 3184AED 3.622AED 57.96
3200 - 6384AED 3.465AED 55.44
6400+AED 3.36AED 53.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

24

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

5A

Orientation

Vertical

Length

30.4mm

Width

4.6mm

Depth

17.66mm

Dimensions

30.4 x 4.6 x 17.66mm

Housing Material

PBT

Contact Material

Beryllium Copper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

Low Profile, Turned Pin

Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more