Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

RS Stock No.: 226-3900Brand: WinslowManufacturers Part No.: W30528/3SFTRC
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

35.48mm

Width

3.5mm

Depth

10.14mm

Dimensions

35.48 x 3.5 x 10.14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Ultra Low Profile Gold-Plated Contact DIL Sockets

These sockets have the same specification as the Type 3, low profile versions, but with super flat hollow tail contacts which allow the height of the IC above the PCB to be reduced, as the IC can sit lower in the socket (as shown in the above diagram).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 146.36

AED 10.454 Each (In a Tube of 14) (ex VAT)

AED 153.68

AED 10.977 Each (In a Tube of 14) (inc. VAT)

Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

AED 146.36

AED 10.454 Each (In a Tube of 14) (ex VAT)

AED 153.68

AED 10.977 Each (In a Tube of 14) (inc. VAT)

Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
14 - 336AED 10.454AED 146.36
350 - 1036AED 9.424AED 131.94
1050 - 2786AED 8.394AED 117.52
2800 - 5586AED 7.313AED 102.38
5600+AED 6.85AED 95.89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

35.48mm

Width

3.5mm

Depth

10.14mm

Dimensions

35.48 x 3.5 x 10.14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Ultra Low Profile Gold-Plated Contact DIL Sockets

These sockets have the same specification as the Type 3, low profile versions, but with super flat hollow tail contacts which allow the height of the IC above the PCB to be reduced, as the IC can sit lower in the socket (as shown in the above diagram).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more