Technical Document
Specifications
Brand
WinslowNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Wire Wrap
Contact Plating
Gold, Tin
Current Rating
5A
Orientation
Vertical
Length
17.7mm
Width
10.14mm
Depth
3mm
Dimensions
17.7 x 10.14 x 3mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Housing Material
Glass Fibre Reinforced PBT
Contact Material
Beryllium Copper
Country of Origin
United Kingdom
Product details
Winslow Adaptics W30600 Series Wire Wrap DIL IC Sockets
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer pins have a pure bright tin plating. The pins of these wire wrap DIL IC sockets feature a straight knurled barrel which prevents the pin rotating during the wrapping process. The frame is made from PBT with a UL 94 V-0 rating.
Features and Benefits
Screw machined contacts
Knurled barrel to prevent pin rotation
AED 194.04
AED 6.93 Each (In a Tube of 28) (ex VAT)
AED 203.74
AED 7.276 Each (In a Tube of 28) (inc. VAT)
28
AED 194.04
AED 6.93 Each (In a Tube of 28) (ex VAT)
AED 203.74
AED 7.276 Each (In a Tube of 28) (inc. VAT)
28
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
28 - 672 | AED 6.93 | AED 194.04 |
700 - 2072 | AED 6.248 | AED 174.93 |
2100 - 5572 | AED 5.565 | AED 155.82 |
5600 - 11172 | AED 4.83 | AED 135.24 |
11200+ | AED 4.515 | AED 126.42 |
Technical Document
Specifications
Brand
WinslowNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Wire Wrap
Contact Plating
Gold, Tin
Current Rating
5A
Orientation
Vertical
Length
17.7mm
Width
10.14mm
Depth
3mm
Dimensions
17.7 x 10.14 x 3mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Housing Material
Glass Fibre Reinforced PBT
Contact Material
Beryllium Copper
Country of Origin
United Kingdom
Product details
Winslow Adaptics W30600 Series Wire Wrap DIL IC Sockets
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer pins have a pure bright tin plating. The pins of these wire wrap DIL IC sockets feature a straight knurled barrel which prevents the pin rotating during the wrapping process. The frame is made from PBT with a UL 94 V-0 rating.
Features and Benefits
Screw machined contacts
Knurled barrel to prevent pin rotation