Winslow, W3100 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A

RS Stock No.: 402-793Brand: WinslowManufacturers Part No.: W3120TRC
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

20

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

10A

Orientation

Vertical

Length

25.27mm

Width

4.5mm

Depth

10.14mm

Dimensions

25.27 x 4.5 x 10.14mm

Series

W3100

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China

Product details

Winslow Adaptics W3100 Series DIL Stamped IC Sockets

W3100 series DIL stamped IC sockets with a low profile end and side stackable design making them ideal for use in high density circuit layouts. These W3100 DIL IC sockets have tin-plated dual wipe contacts that offer maximum contact retention at minimum cost and a large lead-in area provides easy package insertion. Other features of these W3100 series stamped IC sockets include overstress protection, a 35 degree angled contact to prevent the IC leg from going behind the contact during insertion and an operating temperature range of -65°C → +150°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 49.88

AED 0.998 Each (In a Pack of 50) (ex VAT)

AED 52.37

AED 1.048 Each (In a Pack of 50) (inc. VAT)

Winslow, W3100 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A

AED 49.88

AED 0.998 Each (In a Pack of 50) (ex VAT)

AED 52.37

AED 1.048 Each (In a Pack of 50) (inc. VAT)

Winslow, W3100 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 1200AED 0.998AED 49.88
1250 - 3700AED 0.945AED 47.25
3750 - 9950AED 0.892AED 44.62
10000 - 19950AED 0.84AED 42.00
20000+AED 0.788AED 39.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

20

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

10A

Orientation

Vertical

Length

25.27mm

Width

4.5mm

Depth

10.14mm

Dimensions

25.27 x 4.5 x 10.14mm

Series

W3100

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China

Product details

Winslow Adaptics W3100 Series DIL Stamped IC Sockets

W3100 series DIL stamped IC sockets with a low profile end and side stackable design making them ideal for use in high density circuit layouts. These W3100 DIL IC sockets have tin-plated dual wipe contacts that offer maximum contact retention at minimum cost and a large lead-in area provides easy package insertion. Other features of these W3100 series stamped IC sockets include overstress protection, a 35 degree angled contact to prevent the IC leg from going behind the contact during insertion and an operating temperature range of -65°C → +150°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more