Technical Document
Specifications
Brand
WinslowPitch
1.27 mm, 2.54 mm
End 1
24 Pin Female SOP
End 2
24 Pin Male DIP
End 1 Number of Contacts
24
End 2 Number of Contacts
24
End 1 Type
SOP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Housing Material
FR4
Country of Origin
United Kingdom
Product details
SOIC to DIP Sockets
Adaptics that will convert the Small Outline ICs (SOIC) to a dual in line (DIP) package format.
PCB: Epoxy Fibreglass FR4
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
AED 384.82
AED 76.965 Each (In a Pack of 5) (ex VAT)
AED 404.06
AED 80.813 Each (In a Pack of 5) (inc. VAT)
5
AED 384.82
AED 76.965 Each (In a Pack of 5) (ex VAT)
AED 404.06
AED 80.813 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 76.965 | AED 384.82 |
125 - 370 | AED 69.248 | AED 346.24 |
375 - 995 | AED 61.53 | AED 307.65 |
1000 - 1995 | AED 53.865 | AED 269.32 |
2000+ | AED 50.032 | AED 250.16 |
Technical Document
Specifications
Brand
WinslowPitch
1.27 mm, 2.54 mm
End 1
24 Pin Female SOP
End 2
24 Pin Male DIP
End 1 Number of Contacts
24
End 2 Number of Contacts
24
End 1 Type
SOP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Housing Material
FR4
Country of Origin
United Kingdom
Product details
SOIC to DIP Sockets
Adaptics that will convert the Small Outline ICs (SOIC) to a dual in line (DIP) package format.
PCB: Epoxy Fibreglass FR4
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.