Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 68 Pin Female QFN to 68 Pin Male PGA

RS Stock No.: 741-9631Brand: WinslowManufacturers Part No.: WA13081DQAETRC
brand-logo
View all in IC Socket Adapters

Technical Document

Specifications

Brand

Winslow

Pitch

0.5 mm, 2.54 mm

End 1

68 Pin Female QFN

End 2

68 Pin Male PGA

End 1 Number of Contacts

68

End 2 Number of Contacts

68

End 1 Type

QFN

End 2 Type

PGA

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Country of Origin

United Kingdom

Product details

QFN to PGA Pin Adapters

'Adaptics' converting Quad-Flat No-Leads packages (QFN) to Pin Grid Array (PGA) format.

IC Sockets-Package Adaptics

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 109.88

AED 109.88 Each (ex VAT)

AED 115.37

AED 115.37 Each (inc. VAT)

Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 68 Pin Female QFN to 68 Pin Male PGA

AED 109.88

AED 109.88 Each (ex VAT)

AED 115.37

AED 115.37 Each (inc. VAT)

Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 68 Pin Female QFN to 68 Pin Male PGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 109.88
25 - 74AED 98.86
75 - 199AED 87.94
200 - 399AED 76.91
400+AED 71.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

Pitch

0.5 mm, 2.54 mm

End 1

68 Pin Female QFN

End 2

68 Pin Male PGA

End 1 Number of Contacts

68

End 2 Number of Contacts

68

End 1 Type

QFN

End 2 Type

PGA

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Country of Origin

United Kingdom

Product details

QFN to PGA Pin Adapters

'Adaptics' converting Quad-Flat No-Leads packages (QFN) to Pin Grid Array (PGA) format.

IC Sockets-Package Adaptics

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more