Winslow 1.27mm Pitch 52 Way PLCC IC Socket

RS Stock No.: 378-9790Brand: WinslowManufacturers Part No.: WPLCC052-1PTRC
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

Winslow

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

52

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

PBT

Product details

Through Hole Mount

Plastic leaded chip carrier (PLCC) sockets with through hole solder tails
2.54mm grid matching JEDEC patterns
Stand - offs aid cleaning and heat dissipation
Suitable extraction tool (stock no. 480-3005)
Insulation material: Glass filled polyester
Insulation resistance 1000MΩ
Temperature range -50 to +105°C

IC Sockets-PLCC Adaptics Sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 1.27mm Pitch 52 Way PLCC Socket
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 240.24

AED 10.92 Each (In a Tube of 22) (ex VAT)

AED 252.25

AED 11.466 Each (In a Tube of 22) (inc. VAT)

Winslow 1.27mm Pitch 52 Way PLCC IC Socket

AED 240.24

AED 10.92 Each (In a Tube of 22) (ex VAT)

AED 252.25

AED 11.466 Each (In a Tube of 22) (inc. VAT)

Winslow 1.27mm Pitch 52 Way PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
22 - 528AED 10.92AED 240.24
550 - 1628AED 9.765AED 214.83
1650 - 4378AED 8.715AED 191.73
4400 - 8778AED 7.77AED 170.94
8800+AED 7.35AED 161.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 1.27mm Pitch 52 Way PLCC Socket
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Winslow

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

52

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

PBT

Product details

Through Hole Mount

Plastic leaded chip carrier (PLCC) sockets with through hole solder tails
2.54mm grid matching JEDEC patterns
Stand - offs aid cleaning and heat dissipation
Suitable extraction tool (stock no. 480-3005)
Insulation material: Glass filled polyester
Insulation resistance 1000MΩ
Temperature range -50 to +105°C

IC Sockets-PLCC Adaptics Sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 1.27mm Pitch 52 Way PLCC Socket
P.O.A.Each (In a Pack of 10) (ex VAT)