Technical Document
Specifications
Brand
WippermannChain Type
12B-1
Pitch
19.05mm
Number of Strands
Simplex
Material
Steel
Length
5m
Plate Height
16.1mm
Roller Diameter
12.07mm
Chain Width
11.68mm
Overall Width
22.7mm
Standard
British/European
Weight
1.2kg/m
Country of Origin
Germany
Product details
Simplex Roller Chains according to DIN 8187-1 (European Type)
Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector
Wippermann Roller Chains
AED 1,039.60
AED 1,039.60 Each (ex VAT)
AED 1,091.58
AED 1,091.58 Each (inc. VAT)
1
AED 1,039.60
AED 1,039.60 Each (ex VAT)
AED 1,091.58
AED 1,091.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WippermannChain Type
12B-1
Pitch
19.05mm
Number of Strands
Simplex
Material
Steel
Length
5m
Plate Height
16.1mm
Roller Diameter
12.07mm
Chain Width
11.68mm
Overall Width
22.7mm
Standard
British/European
Weight
1.2kg/m
Country of Origin
Germany
Product details
Simplex Roller Chains according to DIN 8187-1 (European Type)
Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector
