Wiremold 1.8m 6 Socket NEMA 5-15R Extension Lead, 120 V

RS Stock No.: 836-1662Brand: Wiremold
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

1.8m

Number of Sockets

6

Socket Type

NEMA 5-15R

Corded

Yes

Voltage Rating

120 V

Current Rating Unwound

15A

Current Rating (Unwound)

15A

Surge Protection

Yes

RCD Protected

Yes

Colour

Grey

Cord Length

1.8m

Mounting Type

Cable Mount

Product details

Extension Sockets PDU's

This range of Legrand corded electric socket power distribution units is perfect for use in a wide variety of areas such as laboratories, workshops, classrooms and offices. These Power Strips are available with different amount of sockets varying from 4 to 8.

120V
15A Current Rating
Cable Mount

Legrand Power Distribution and Trailing Sockets

Stock information temporarily unavailable.

AED 550.10

AED 550.10 Each (ex VAT)

AED 577.60

AED 577.60 Each (inc. VAT)

Wiremold 1.8m 6 Socket NEMA 5-15R Extension Lead, 120 V

AED 550.10

AED 550.10 Each (ex VAT)

AED 577.60

AED 577.60 Each (inc. VAT)

Wiremold 1.8m 6 Socket NEMA 5-15R Extension Lead, 120 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

1.8m

Number of Sockets

6

Socket Type

NEMA 5-15R

Corded

Yes

Voltage Rating

120 V

Current Rating Unwound

15A

Current Rating (Unwound)

15A

Surge Protection

Yes

RCD Protected

Yes

Colour

Grey

Cord Length

1.8m

Mounting Type

Cable Mount

Product details

Extension Sockets PDU's

This range of Legrand corded electric socket power distribution units is perfect for use in a wide variety of areas such as laboratories, workshops, classrooms and offices. These Power Strips are available with different amount of sockets varying from 4 to 8.

120V
15A Current Rating
Cable Mount

Legrand Power Distribution and Trailing Sockets