Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiremold NEMA 5-15R 8 Gang Power Distribution Unit, 4.6m Cable, 15A, 120 V, RCD Protected

RS Stock No.: 836-1331Brand: Wiremold
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Number of Sockets

8

Socket Type

NEMA 5-15R

Cord Length

4.6m

Switchable

Yes

Voltage Rating

120 V

Current Rating

15A

Colour

Black

Corded

Yes

RCD Protected

Yes

Country of Origin

Mexico

Product details

Rack Mount PDU's 15 - 20A

These Legrand range of power distribution units are perfect for use in a wide variety of areas, these include laboratories, workshops, classrooms and offices. Most units are available in both 15 and 20 Amp configurations. All models will fit standard 19” Racks, Cabinets and Carts and include and a highly durable aluminium housing.

Black Matte Finish with Black Cord
Flexible Mounting
Resettable Circuit Breaker
Space Saving

Standards

Recognized to UL1363 standards.

Legrand Power Distribution and Trailing Sockets

Stock information temporarily unavailable.

AED 793.12

AED 793.12 Each (ex VAT)

AED 832.78

AED 832.78 Each (inc. VAT)

Wiremold NEMA 5-15R 8 Gang Power Distribution Unit, 4.6m Cable, 15A, 120 V, RCD Protected

AED 793.12

AED 793.12 Each (ex VAT)

AED 832.78

AED 832.78 Each (inc. VAT)

Wiremold NEMA 5-15R 8 Gang Power Distribution Unit, 4.6m Cable, 15A, 120 V, RCD Protected
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Sockets

8

Socket Type

NEMA 5-15R

Cord Length

4.6m

Switchable

Yes

Voltage Rating

120 V

Current Rating

15A

Colour

Black

Corded

Yes

RCD Protected

Yes

Country of Origin

Mexico

Product details

Rack Mount PDU's 15 - 20A

These Legrand range of power distribution units are perfect for use in a wide variety of areas, these include laboratories, workshops, classrooms and offices. Most units are available in both 15 and 20 Amp configurations. All models will fit standard 19” Racks, Cabinets and Carts and include and a highly durable aluminium housing.

Black Matte Finish with Black Cord
Flexible Mounting
Resettable Circuit Breaker
Space Saving

Standards

Recognized to UL1363 standards.

Legrand Power Distribution and Trailing Sockets