WISKA COMBI 1610 Series Light Grey Polycarbonate Junction Box, IP66, IP67, 200 x 160 x 94mm

RS Stock No.: 282-853Brand: WISKAManufacturers Part No.: COMBI 1610 LG
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

200 x 160 x 94mm

Dimensions (L x W x H)

200 x 160 x 94mm

Material

Polycarbonate

Length

200mm

Width

160mm

Height

94mm

IP Rating

IP66, IP67

Colour

Light Grey

Series

COMBI 1610

Country of Origin

Germany

Stock information temporarily unavailable.

AED 143.90

AED 143.90 Each (ex VAT)

AED 151.10

AED 151.10 Each (inc. VAT)

WISKA COMBI 1610 Series Light Grey Polycarbonate Junction Box, IP66, IP67, 200 x 160 x 94mm

AED 143.90

AED 143.90 Each (ex VAT)

AED 151.10

AED 151.10 Each (inc. VAT)

WISKA COMBI 1610 Series Light Grey Polycarbonate Junction Box, IP66, IP67, 200 x 160 x 94mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

200 x 160 x 94mm

Dimensions (L x W x H)

200 x 160 x 94mm

Material

Polycarbonate

Length

200mm

Width

160mm

Height

94mm

IP Rating

IP66, IP67

Colour

Light Grey

Series

COMBI 1610

Country of Origin

Germany