Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiss 245 mm Left, Right Tin Snip for Low Carbon Cold Rolled Steel

RS Stock No.: 258-1034Brand: WissManufacturers Part No.: 73800327
brand-logo
View all in Tin Snips

Technical Document

Specifications

Brand

Wiss

Type of Cut

Left, Right

Overall Length

245 mm

Material Cut

Low Carbon Cold Rolled Steel

Country of Origin

United States

Product details

Aviation-type radius shears

Wiss aviation scissors are available in 3 versions:

M-1R: red sheathed shears for straight cuts and left radii.

M-2R: green sheathed shears for straight cuts and right radii.

M-3R: yellow sheathed shears for straight cuts.
These tools are made from superior-quality molybdenum steel. Effective and long-lasting shears, due to close machining tolerances and long, sharp overlapping blades.

You may be interested in
Stock information temporarily unavailable.

AED 122.80

AED 122.80 Each (ex VAT)

AED 128.94

AED 128.94 Each (inc. VAT)

Wiss 245 mm Left, Right Tin Snip for Low Carbon Cold Rolled Steel

AED 122.80

AED 122.80 Each (ex VAT)

AED 128.94

AED 128.94 Each (inc. VAT)

Wiss 245 mm Left, Right Tin Snip for Low Carbon Cold Rolled Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wiss

Type of Cut

Left, Right

Overall Length

245 mm

Material Cut

Low Carbon Cold Rolled Steel

Country of Origin

United States

Product details

Aviation-type radius shears

Wiss aviation scissors are available in 3 versions:

M-1R: red sheathed shears for straight cuts and left radii.

M-2R: green sheathed shears for straight cuts and right radii.

M-3R: yellow sheathed shears for straight cuts.
These tools are made from superior-quality molybdenum steel. Effective and long-lasting shears, due to close machining tolerances and long, sharp overlapping blades.

You may be interested in