Technical Document
Specifications
Brand
WissType of Cut
Right, Straight
Overall Length
247 mm
Material Cut
Low Carbon Steel
Country of Origin
United States
Product details
Compound Action Aviation Snips
Aviation snips with tough molybdenum steel blades capable of cutting up to 18-gauge carbon steel.
Wide precision cut serrations on both top & bottom blades
Free floating pivot bolt design for even distribution of force increasing tool life
Fatigue resistant top grade steel return spring
Designed to multiply hand force up to 5x
Non slip cushion grips for comfort & excellent control
AED 205.28
AED 205.28 Each (ex VAT)
AED 215.54
AED 215.54 Each (inc. VAT)
1
AED 205.28
AED 205.28 Each (ex VAT)
AED 215.54
AED 215.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WissType of Cut
Right, Straight
Overall Length
247 mm
Material Cut
Low Carbon Steel
Country of Origin
United States
Product details
Compound Action Aviation Snips
Aviation snips with tough molybdenum steel blades capable of cutting up to 18-gauge carbon steel.
Wide precision cut serrations on both top & bottom blades
Free floating pivot bolt design for even distribution of force increasing tool life
Fatigue resistant top grade steel return spring
Designed to multiply hand force up to 5x
Non slip cushion grips for comfort & excellent control